KOA Speer Ferrite Beads
KOA Speer Ferrite Beads offer reliable solderability along with an unmarked black body design. These devices are RoHS compliant and have lead free terminations. The ferrite beads feature a maximum DC current rating of 6000mA and a maximum DC resistance of 1.5Ω. These beads come with a tolerance of ±25% and an operating temperature range from -55°C to +125°C. Typical applications include automotive electronics, consumer electronics, DC-DC converters, industrial equipment, and telecommunications systems.
Features
- Available in standard EIA package sizes
- Efficient solderability performance
- Enhanced high-frequency noise suppression
- Lead-free terminations
- RoHS compliant
- Unmarked black body construction
Applications
- Automotive electronic systems
- Consumer electronics
- DC/DC converters
- EMI/RFI noise suppression circuits
- Industrial equipment
- LED lighting drivers
- Power supplies
- Smartphone and mobile devices
- Telecommunications equipment