KOA Speer RN41 Series MELF Type Resistors

KOA Speer RN41/RM41 Fixed Metal Film Melf Resistors

KOA Speer RN41 Series MELF Type Resistors offer high precision with tight tolerance and stable characteristics. These resistors feature excellent noise performance and are designed for reliable operation in various environments. The cylindrical design provides flexibility in mounting direction, making installation easier. These devices provide a maximum resistance tolerance of ±0.1%, with a T.C.R. of ±25×10⁻⁶/K. The RN41 resistors are ideal for use in high-precision applications requiring stable performance.

Features

  • ±0.1% resistance tolerance available
  • ±25×10⁻⁶/K T.C.R.
  • Flexible mounting direction due to cylindrical design
  • High precision with stable characteristics
  • RoHS compliant
  • Suitable for reflow, flow, and iron solderings
  • Superior noise characteristics

Applications

  • Audio equipment
  • Electronic devices requiring high precision
  • High-precision circuits
  • Precision measuring equipment
  • Signal processing equipment