KOA Speer DN(X) Series Diode Terminator Networks

KOA Speer DN(X) Series Diode Terminator Networks offer fast reverse recovery and turn-on times for enhanced performance. These devices feature low capacitance and are available in compact SMD packages. The design handles up to 16kV as per IEC61000-4-2 standards, ensuring robust protection. The DN(X) series operates within a temperature range from -55°C to +155°C, with a forward voltage of 0.4V to 1.2V, a leakage current of 1µA, and a capacitance of 2pF. These components suit ESD protection, signal conditioning, and power line applications.

Features

  • 0.4V to 1.2V forward voltage
  • 16kV IEC61000-4-2 capability
  • 1µA leakage current
  • 2pF capacitance
  • -55°C to +155°C operating temperature range
  • Fast recovery and turn-on
  • SMD packages

Applications

  • ESD protection
  • High-frequency circuits
  • Signal integrity
  • Surge protection
  • Telecommunications systems