KOA Speer CPCN Series Fixed Ceramic MELF Resistors provide reliable noise suppression for engine ignition systems. These resistors offer stability in pulse and transient applications, ensuring dependable performance under varying conditions. The design meets RoHS requirements for environmental compliance. The CPCN resistors operating within a temperature range from -40°C to +200°C and are available in power ratings from 0.5W to 2W with a tolerance of ±20%. KOA Speer CPCN resistors are ideal for use in automotive ignition systems and applications needing robust pulse handling.
KOA Speer CPCN Series Fixed Ceramic MELF Resistors
Features
- -40°C to +200°C operating range for durability
- 0.5W to 2W power rating for versatility
- 20% tolerance for application accuracy
- Effective in engine ignition noise suppression
- Reliable in pulse and transient applications
- RoHS compliant
Applications
- Automotive systems
- Engine ignition noise suppression
- Pulse and transient devices