KOA Speer CCF1F Series Chip Current Fuses provide reliable overcurrent protection with consistent fusing characteristics. These fuses are built with anti-sulfuration materials, ensuring stability in high-sulfur environments. The compact design allows for both reflow and flow soldering compatibility. These devices meet IEC60127-4 specifications for ratings up to 7A, supporting compliance and reliability. Applications include automotive systems, industrial equipment, and electronics requiring dependable circuit protection in challenging environments.
KOA Speer CCF1F Series Chip Current Fuses
Features
- Anti-sulfuration with high sulfuration-proof material
- Compatible with reflow and flow soldering
- Meets IEC60127-4 specifications
- RoHS compliant
- Stable fusing with original technology
Applications
- Automotive circuit protection
- Consumer electronics current limiting
- Industrial equipment safeguarding
- Power supply overcurrent protection