KOA Speer AFS Air Flow Sensor Units
Features
- The platinum thin-film thermal sensor realizes high and long-term stability
- The small platinum thin-film thermal sensor and an even temperature differential operating circuit ensure a quick response
- The built-in temperature compensation circuit assures correct values regardless of air temperature. The air velocity sensor and air velocity temperature compensation sensor are sensors with the same characteristics to enable correct temperature compensation
- Products have no rotating mechanism and are resistant to vibrations
- Products are compact and light, and are easy to be installed in equipment
Resources
- Datasheet (PDF)