KOA Speer ACx Series AC Terminator Networks offer thin film construction and a surface-mount package for efficient installation. These networks use stable resistor technology to maintain reliable performance. The high component density ensures a compact design while meeting stringent EU and China RoHS requirements. These devices operate from -55°C to +155°C, and the capacitor voltage rating is 20V. The ACx series terminator networks are ideal for applications requiring stable performance and high-density solutions.
KOA Speer ACx Series AC Terminator Networks
Features
- ±200ppm/°C T.C.R.
- 20V capacitor voltage rating
- High component density
- Lead-free terminations
- RoHS requirements
- Stable resistor technology
- Surface mount package
- Thin film construction
Applications
- AC termination in communication systems
- Automotive applications
- High-frequency circuits
- Industrial equipment
- Signal processing
- Telecommunications