KOA Speer TLR Series Current Sense Resistors

KOA Speer TLR Series Metal Plate Current Sense Resistors provide ultra-low resistance from 1mΩ to 20mΩ. These resistors offer superior corrosion and heat resistance due to the metal alloy construction. The ultra-low TCR of +75ppm/°C ensures stable performance across temperature variations. These components are suitable for current sensing, voltage division, and pulse applications.

Features

  • 1mΩ to 20mΩ ultra-low resistance range
  • AEC-Q200 Qualified
  • Corrosion and heat resistance (metal alloy)
  • Lead-free terminations
  • RoHS compliant
  • Ultra-low TCR variants available

Applications

  • Automotive systems
  • Current sensing
  • Pulse detection
  • Voltage division