KOA Speer NV73DL Series Metal Oxide Varistors

KOA Speer NV73DL Series Multilayer Type Metal Oxide Varistors are designed for automotive applications. These devices are ideal for countermeasures against Electrostatic Discharge (ESD) and feature symmetrical non-linearity in their voltage-current characteristics, allowing them to absorb both positive and negative surges. The high maximum energy rating ensures robust performance under stress, while the low leakage current enhances reliability. These components can withstand cyclic temperature stress and are suitable for flow and reflow soldering. The NV73DL varistors are widely used in automotive electronics for surge protection, ESD protection, and other high-reliability applications.

Features

  • AEC-Q200 tested
  • Compliant with IEC61000-4-2 ESD standards
  • High energy absorption capacity
  • High resistance to cyclic temperature stress
  • Low leakage current
  • RoHS compliant
  • Suitable for flow and reflow soldering
  • Symmetrical V-I characteristics for surge absorption

Applications

  • Automotive electronics
  • Countermeasures against ESD
  • Industrial equipment
  • Power supply protection
  • Telecommunication equipment