Choke Wirewound 470uH 20% Ferrite 600mA 892mOhm DCR Bulk
KOA Speer LCM1060 - Power Choke Coil
Features
- Original construction and wiring technology delivers low DC resistance, high allowable current and low leakage magnetic flux
- Automatic surface mounting is applicable
- Excellent solderability and endurance environment
- Suitable for reflow soldering
- Products meet EU RoHS requirements
- AEC-Q200 Qualified
Applications
- Cellular phones
- Mobile stations
- Base stations
Resources
- Datasheet (PDF)