KOA Speer KT11835 Series Transponder Coils

KOA Speer KT Series Transponder Coil

KOA Speer KT11835 Series Transponder Coils are designed for enhanced performance in demanding environments. These coils feature a unique structure with electrodes on the long side, covered by a molding resin for durability and reliability. The four-terminal configuration provides high resistance to vibration, shock, and substrate bending. These components measure 11.8mm x 3.6mm x 3mm, offering compact and efficient integration. Applications include high-sensitivity transponder and RFID systems where robust performance is essential.

Features

  • 11.8mm x 3.6mm x 3mm dimensions for compact design
  • Four-terminal structure resists vibration and bending
  • High Q and sensitivity with undisturbed coil flux
  • Molding resin cover for durability
  • RoHS compliant

Applications

  • Automotive keyless entry systems
  • Identification and security systems
  • Medical devices
  • Remote monitoring systems