A High Temperature Current Sense Chip UR73V series that offers an operating temperature of +155C. This product is AEC-Q200 qualified and is rated at a .5W coverving value ranges of 10m-100m ohms. Applications include automotive, telecomm, and consumer electronic markets. Products like high accuracy/current detection, engine control, DC to DC converters, AC adaptors, Notebook PC's, and phone applications.
KOA Speer High Temp Current Sense Chip Resistor (UR73V)
Features
- Current detecting resistors for power supplies, motor circuits, etc.
- Low resistance (100mΩ or under) and high accuracy (±1%) for current detection
- High reliability and performance with T.C.R. ±100x10-6/K
- Suitable for flow and reflow solderings
- Black body color
- Products will meet EU RoHS requirements
- AEC-Q200 qualified
Applications
- High accuracy/current detection
- Engine control
- DC to DC converters
- AC adapters
- Notebook PC's
- Phones