KOA Speer UR73V Series Current Sense Resistors offer precise current detection with low resistance values (100mΩ or below) and high accuracy at ±1%. These resistors are designed to perform reliably in automotive and power supply applications, featuring a stable T.C.R. of ±75x10⁻⁶/K for consistent operation. The robust construction ensures high reliability, with compatibility for both flow and reflow soldering methods. Operating within a temperature range from -55°C to +155°C, these devices meet RoHS standards and pass AEC-Q200 testing, making them well-suited for current sensing in automotive and motor circuit applications.
KOA Speer UR73V Series Current Sense Resistors
Features
- -55°C to +155°C temperature range supports automotive use
- ±1% accuracy supports precise current detection
- ±75x10⁻⁶/K TCR ensures stability in varied temperatures
- 100mΩ max low resistance optimizes current sensing
- AEC-Q200 tested for high reliability
- RoHS compliant
Applications
- Automotive current sensing
- Motor circuit current detection
- Power supply current monitoring