KOA Speer SLW1 Series Molded Current Sense Resistors

KOA Speer SLW1 Series Surface Mount Molded Current Sense Resistors offer small size, ultra-low resistance (3mΩ) and high accuracy (±0.5%) for current sensing applications. These resistors feature a flameproof UL94V0 molded polymer case with high dimension accuracy and shock resistance. The metal plate terminal structure provides superior terminal strength and solderability, while also absorbing thermal expansion and shrinkage. These devices are AEC-Q200 tested and have lead-free terminations that meet RoHS requirements. Applications include current sensing in electric vehicles, power supplies, and battery management systems.

Features

  • ±0.5% accuracy for current sensing
  • 3mΩ ultra-low resistance range
  • AEC-Q200 tested
  • Flameproof UL94V0 molded polymer case
  • High dimension accuracy, mountability, and shock resistance
  • Lead-free terminations meet RoHS requirements
  • Metal plate terminal structure offers terminal strength and solderability
  • Suitable for flow, reflow, and iron soldering

Applications

  • Automotive applications
  • Battery management systems
  • Current sensing
  • Electric vehicles
  • Power supply circuits