KOA Speer SL and TSL Series Current Detecting Chip Resistors are designed for precision current sensing in compact applications. These resistors offer ultra-low resistance values (3mΩ and higher) with high accuracy of ±0.5%. The SL and TSL series resistors feature a flameproof UL94V0 molded polymer case for durability and resistance to environmental stress. The operating temperature range spans from -55°C to +180°C. These devices are suitable for a variety of applications such as current sensing in automotive and power supply circuits.
KOA Speer SL and TSL Series Current Detecting Chip Resistors
Features
- -55°C to +180°C operating temperature range
- ±0.5% accuracy
- 3mΩ+ resistance values
- AEC-Q200 qualified
- Compatible with various soldering methods
- Flameproof UL94V0 case
- Low-profile TSL
- Metal terminals
- RoHS-compliant
Applications
- Automotive systems
- Battery management
- Motor controllers
- Overcurrent protection
- Power supply units
- Voltage regulation