KOA Speer TLRH Series Current Sense Resistors

KOA Speer TLRH Series Current Sense Resistor

KOA Speer TLRH Series Metal Plate Chip Type Low Resistance Resistors offer small-sized resistors for current detection. These resistors feature a carrier metal plate for high heat radiation and a low T.C.R. for high reliability. The TLRH resistors are compatible with automatic mounting machines and suitable for reflow soldering. These devices offer a power rating range from 0.5W to 4W. These TLRH metal plate chip type resistors are ideal for current detection in compact devices.

Features

  • AEC-Q200 tested
  • Automatic mounting compatibility
  • Carrier metal plate for heat dissipation
  • EU RoHS compliant
  • Low T.C.R. for reliability
  • Reflow soldering compatible
  • Small SMD size

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial equipment
  • Power management systems
  • Telecommunications equipment