KOA Speer RK73H Thick Film Chip Resistors
KOA Speer RK73H Series Thick Film Chip Resistors deliver precise and stable performance, featuring tolerances of 0.5% and 1%. These resistors feature a durable metal glaze thick film construction, ensuring high heat and weather resistance. The RK73H series thick film resistors operate within a temperature range from -55°C to +155°C and meet RoHS standards with lead-free ends and AEC-Q200 approval. Typical applications include consumer electronics, industrial equipment, and telecommunications.
Features
- AEC-Q200 qualified
- Available in a wide range of sizes from 01005 to 2512
- High heat and weather resistance provided by metal glaze thick film
- High stability and reliability with a triple-layer electrode structure
- Lead free and RoHS compliant
- Small lightweight size
- Suitable for both flow and reflow soldering
Applications
- Automotive electronics
- Consumer electronics
- Industrial control systems
- Power management modules
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Power Rating Range | 0.03W to 2.0W |
| Maximum Working Voltage Range | 20V to 200V |
| Maximum Overload Voltage Range | 30V to 400V |
| Operating Temperature Range | -55°C to +155°C |
| Resistance Range | 10Ω to 10MΩ |
RK73H Thick Film Chip Resistors Dimensions and Construction