Knowles High Reliability for High Stakes

Knowles creates the components used inside missiles that must withstand extraordinarily harsh conditions, including intense shock and vibration, temperatures approaching 2,000° F, and extreme pressure from G forces during acceleration. Aerospace and defense companies are pushing the missile speed boundaries. Military aircraft and weaponry today are capable of traveling at supersonic speeds and are even entering hypersonic speed territory.

Search All Knowles EMI Filters / EMI Suppression Products