Syfer SBSP Series Surface Mount Pi EMI Filters

Knowles / Syfer SBSP Series Surface Mount Pi EMI Filters allow for mounting on PCBs or in a partition for improved high-frequency performance. These filters offer effective electromagnetic interference suppression in a compact form factor. The SBSP series surface mount Pi EMI filters feature a maximum current of 1A and a maximum rated voltage up to 100Vdc. These devices come with a maximum approximate resonant frequency of 1000MHz and a maximum capacitance of 150nF. Applications include high-frequency circuits requiring compact EMI filtering with improved shielding performance in defense, industrial electronics, and telecom equipment.

Features

  • Crack-resistant termination design
  • Current and voltage rated variants
  • Lead-free soldering compatible
  • Multiple dielectric material options
  • PI filter configuration
  • Shielded and unshielded mounting support
  • Surface mount EMI filter
  • Thermal stress prevention guidelines

Applications

  • Aerospace system
  • Automotive electronics
  • Consumer electronics
  • Industrial equipment
  • Medical devices
  • Power supplies
  • RF and wireless systems
  • Telecommunications
  • Test and measurement instruments

Technical Specifications

Parameters Value
Maximum Current Rating 1A
Rated Voltage Range 25Vdc to 100Vdc
Approximate Resonant Frequency Range 7MHz to 1000MHz
Capacitance Range 22pF to 150nF
Operating Temperature Range -55°C to +125°C