Knowles Capacitors E01 & E07 Feedthrough Chip Capacitors

Knowles Capacitors E01 & E07 Feedthrough Chip Capacitors

The Syfer E01 and E07 ranges of feedthrough MLCC chip ‘C’ filters are 3 terminal chip devices designed to offer reduced inductance compared to conventional MLCCs when used in signal line filtering. The filtered signal passes through the chip internal electrodes and the noise is filtered to the grounded side contacts, resulting in reduced length noise transmission paths. Available in C0G/NP0 & X7R dielectrics, with current ratings of 300mA, 1A, 2A, 3A and voltage ratings of 25Vdc to 200Vdc. Also available with FlexiCap™ termination which is strongly recommended for new designs. Commonly used in automotive applications, a range qualified to AEC-Q200 is also available. Specific ordering information available in the datasheet.

Features

  • FlexiCap(TM) Termination

Applications

  • Automotive

Resources