Knowles Capacitors Thin-Trim Variable Capacitors

Knowles Johanson Manufacturing Thin-Trim Variable Capacitors are miniaturized trimmer capacitors with a proportional improvement in electrical characteristics and a radical reduction in size and weight. These devices feature a metallic rotor suspended under spring pressure between two metalized dielectric disks. The Thin-Trim capacitors offer a maximum insulation resistance of 104MΩ and operate from -55°C to +125°C temperature range. These single-turn capacitors are typically used in RF amplifiers, broadband wireless LAN, microstrip line filters, and other low-profile applications.

Features

  • 1% minimum setting drift
  • 180° tuning resolution
  • Conforms with MIL-STD-202 specification
  • Miniature size and reduced weight
  • Remarkable electrical characteristics
  • Resistant to cleaning solvents and soldering heat
  • RoHS compliant parts available
  • Useful up to 2GHz

Applications

  • Broadband wireless LAN
  • Cordless and cellular phones
  • DR or crystal oscillator
  • LC filters and networks
  • Medical devices
  • Microstrip line filters
  • RF amplifier

Technical Specifications

Parameters Values
Maximum insulation resistance 104MΩ
Operating temperature range -55°C to +125°C 
Rated voltage 250VDC
Vibration 15g, 10Hz to 2000Hz