Knowles Capacitors X8G HiQ Ultra-Low ESR Capacitors

Knowles Syfer X8G HiQ Ultra-Low ESR Capacitors offer a stable, AEC-Q200-qualified, high Q material system that provides low-loss performance. These X8G ultra-low ESR capacitors come with an electrode system that provides low metal losses resulting in flatter performance curves and reduced losses at higher frequencies. The X8G HiQ ultra-low ESR capacitors can operate within the temperature range from -55°C to +150°C with a maximum capacitance of 240pF. Knowles Syfer X8G HiQ ultra-low ESR capacitors are ideal for modern automotive applications such as onboard wi-fi networks, 5G systems, aerospace, telecommunication, and space-based uses.

Features

  • AEC-Q200 qualified
  • Electrode system provides low metal losses
  • FlexiCap termination
  • Optimized for the lowest possible ESR
  • Reflow soldering, wave soldering, or solder leaching
  • RoHS and REACH compliant
  • Zero aging rate

Applications

  • Aerospace
  • Automotive equipment
  • Industrial and medical markets
  • Space and telecoms devices

Technical Specifications

Parameters Values
Capacitance range 0.1pF to 240pF
Dielectric withstand voltage 50mA max. (voltage applied for 5 ±1 seconds)
Insulation resistance 100GΩ or 1000 seconds 
Operating temperature range  -55°C to +150°C 
Q factor  >2000 at 1MHz
Temperature coefficient of capacitance 0 ± 30ppm/˚C