Knowles Capacitors Gap Cap Single Layer Capacitors

Knowles Dielectric Labs Gap Cap Single Layer Capacitors (SLC) are designed for microwave applications and feature recessed metallization to reduce the risk of shorting during attachment processes like epoxy or solder. These capacitors provide flexibility in configurations, making them suitable for various circuit designs. The construction eliminates the need for wire bonding, ensuring a more efficient assembly. These devices are available in capacitance values ranging from 0.2pF to 800pF and can operate at frequencies up to 30GHz. Customized solutions can be developed to meet specific requirements. The Gap Cap capacitors are applicable in areas such as DC blocking, RF bypassing, filtering, tuning, and coupling.

Features

  • 0.2pF to 800pF capacitance range
  • 30GHz maximum operating frequency
  • Coplanar waveguide design
  • Customized solutions available
  • Eliminates wire-bonding
  • Low insertion loss
  • Recessed metallization to minimize shorting risk

Applications

  • Coupling
  • DC blocking
  • Filtering
  • RF bypassing
  • Tuning