DLI invented the Di-Cap® in 1974 and it has become the world standard for reliable high performance ceramic Single-Layer Capacitors. DLI literally defined the industry and currently serves the overwhelming majority of the world markets as the leader of high Q, high frequency Single Layer Capacitors.
Knowles Capacitors Single Layer Bi Cap
Features
- Small size compatible with mircowave geometries
- Ideal for prototupe circuits
Applications
- Discharge of Stored Energy
- Blockage of DC Current
- Coupling of Circuit Components
- By-Passing of an AC Signal
- Frequency Discrimination
- Transient Voltage and Arc Suppression
- Matching Networks
- Tank Circuits
- Dielectric resonator tuning / coupling