Knowles Capacitors Wilkinson Power Dividers provide high-frequency performance for signal splitting and combining. These devices use low loss, high permittivity ceramics for temperature stability and compact size. The integrated resistors enhance functionality while minimizing the need for external components. These power dividers cover a frequency range from 2GHz to 18GHz and offer low excess insertion loss. The Wilkinson power dividers exhibit high isolation, excellent phase, amplitude balance, and well-matched ports. These components come in a compact solder surface mount package for easy integration. The Wilkinson dividers are suitable for applications where board space is limited and quality signal management is essential.
Knowles Capacitors Wilkinson Power Dividers
Features
- 2GHz to 18GHz frequency coverage
- Compact solder surface mount package
- High isolation
- Low excess insertion loss
- No external resistors required
- Superior phase and amplitude balance
- Well matched on all ports
Applications
- Communications systems
- Frequency synthesis
- Microwave circuits
- Signal splitting
- Signal combining
- Test and measurement equipment