Knowles Capacitors FPC Series Directional Couplers

Knowles Dielectric Labs FPC Series Directional Couplers cover the frequency ranges of the C, X, and Ku bands and provides flexible options for high-frequency power monitoring. These couplers offer 10dB and 20dB coupling values with a common footprint for easy integration. The low loss, high permittivity ceramic construction ensures compact size and temperature stability. The FPC series couplers feature a characteristic impedance of 50Ω and operate within a temperature range from -55°C to +125°C. These components are designed for surface mount soldering and offer high repeatability and directivity. The FPC series directional couplers are ideal for applications such as RF power monitoring, impedance matching, and high-frequency signal distribution.

Features

  • -55°C to +125°C operating temperature range
  • 10dB and 20dB coupling values available
  • 50Ω characteristic impedance
  • Flexible PCB feed line configurations
  • Frequency stability over temperature
  • High directivity
  • High repeatability
  • Small size
  • Solder surface mountable

Applications

  • High-frequency signal distribution
  • Impedance matching
  • Power monitoring
  • RF circuits
  • RF power monitoring