DLI’s Gain Equalizers are designed as a small, low cost solution to your gain slope challenges. These equalizer designs employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. Components are well suited for use with pick and place equipment.
Knowles Capacitors DC to 18GHz EW Series Gain Equalizers
Features
- Low Excess Insertion Loss
- Footprint interchangeable part series, gain slopes from 1 to 3.5 dB
- Superior, repeatable microwave performance
- Ease of assembly; terminations are compatible with solder SMT and conductive epoxy assembly
- Package optimized for typical 50 Ω transmission line width
- No ground connection required
Applications
- Broadband Microwave Modules; EW, ECM, ECCM
Resources
- Datasheet (PDF)