Knowles Capacitors AH Series P90 High Q MLCCs

Knowles Capacitors AH Series High Q Porcelain Capacitors are designed for high-frequency applications requiring stability and reliability. These capacitors use a P90 dielectric material with a positive temperature coefficient and provides consistent performance across a wide temperature range. The low ESR and high Q characteristics make these devices ideal for high-power RF circuits. These porcelain capacitors offer a capacitance range from 0.1pF to 5100pF, with an operating temperature range from -55°C to +125°C. The AH Series capacitors have a dielectric withstanding voltage of 250% of their rated voltage and maintain insulation resistance of 10⁶MΩ at +25°C. These high voltage components are suitable for applications such as impedance matching, power handling, DC blocking, bypass, coupling, and RF power amplification.

Features

  • -55°C to +125°C operating range
  • 0.1pF to 5100pF capacitance range
  • 10⁵MΩ minimum insulation resistance at +125°C
  • 10⁶MΩ minimum insulation resistance at +25°C
  • 250% of rated voltage dielectric withstanding voltage
  • High Q and low ESR
  • High reliability
  • High voltage
  • Low noise
  • No aging, piezoelectric effects, or dielectric absorption
  • P90 dielectric material
  • SMD compatible

Applications

  • Amplifier matching networks
  • Antenna matching
  • Bypass
  • Coupling
  • DC blocking
  • Delay lines
  • Diplexers
  • Filtering
  • High RF power circuits
  • Impedance matching
  • Oscillators
  • Power handling
  • Timing circuits
  • Tuning and feedback
  • VCO frequency stabilization