Knowles Capacitors J Series Ceramic Chip Trimmer Capacitors
Knowles Capacitors J Series Ceramic Chip Trimmer Capacitors are more efficient and outperform all similar trimmers while providing stability over time with low capacitance drift. These capacitors offer up to 50% higher Qualify Factor (Q) than similar trimmers. The J series capacitors are usable over 1GHz and available in a wide range of capacitance values, from 0.5pF to 120pF. These ceramic chip trimmer capacitors find application in RFID, medical devices, cellular technologies, and tunable filter circuits.
Features
- Low capacitance drift
- Most stable trimmer over time
- Outperforms similar trimmers
- Under JZ and JR series there is no exposed metal mechanism
- Up to 50% higher Quality Factor (Q)
- Usable to over 1GHz
Applications
- Cellular technologies
- Medical devices
- RFID
- Tunable filter circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance | 104MΩ |
| Operating temperature range | –25°C to +85°C |
| Minimum capacitance range | 0.55pF to 10pF |
| Maximum capacitance range | 1pF to 120pF |
| Withstanding voltage range | 55VDC to 220VDC |