Knowles Capacitors Broadband Blocks PX Series

Dielectric Laboratories / Knowles PX Series Broadband Blocking Device offers low frequency stability and low insertion loss. The PX Series device features a solder or epoxy attachment and X7R temperature stability (-55ºC to +125ºC). Typical applications include broadband microwave/millimeter wave, test equipment, ROSA/TOSA, and SONET.

Features

  • X7R Temperature Stability (-55°C to +125°C)
  • Low Frequency Stability
  • Low Insertion Loss
  • Solder or Epoxy attachment

Applications

  • Broadband Microwave/Millimeter Wave
  • Test Equipment
  • ROSA/TOSA
  • SONET

Resources