Kingbright RGB Circuit Board Indicator LEDs
Kingbright RGB Circuit Board Indicator LEDs feature a 5mm tri-color LED with a white diffused lens embedded in a robust white plastic housing and are available in common anode and cathode configurations. These circuit board indicators come in hyper-red, blue, and green source color devices made with a light-emitting diode. The RGB circuit board devices must be electrically grounded and are recommended to use with a wristband or anti-electrostatic glove while handling the LEDs. These highly reliable components come with a 94V-0 housing UL rating and operate from -40°C to +85°C temperature range. The RGB circuit board indicators LEDs offer more options for enterprise solutions, industrial designs, and signage applications.
Features
- 94V-0 housing UL rating
- High-reliability
- Pre-trimmed leads for pc mounting
- RoHS compliant
- The white case enhances the contrast ratio
- Type 66 nylon housing material
Applications
- Commercial and residential architectural lighting
- Decorative and entertainment lighting
- Illuminator
- Signage applications
- Status indicator
Technical Specifications
| Series | WP154A4AVS/RGB-CA | WP154A4AVSSUREQBFZGW | ||||
|---|---|---|---|---|---|---|
| Parameters | ||||||
| Emitting colors | Hyper red | Blue | Green | Hyper red | Blue | Green |
| Capacitance (pF) | 27 | 100 | 45 | 45 | 100 | 45 |
| Electrostatic discharge threshold (V) | 3000 | 250 | 450 | 3000 | 250 | 450 |
| Operating temperature range (°C) | -40 to +85 | |||||
| Power dissipation (mW) | 84 | 120 | 102.5 | 75 | 120 | 102.5 |
| Reverse current (μA) | 10 | 50 | 10 | 50 | ||
| Reverse voltage (V) | 5 | |||||
Video
This video explains the Kingbright RGB Circuit Board Indicator LEDs feature a 5mm tri-color LED with a white diffused lens embedded in a robust white plastic housing and are available in common anode and cathode configurations.
See video transcript below
Video Transcript
If you are looking for an LED that will light up your world, then the RGB Circuit Board Indicator LEDs from Kingbright are the solution for you. These 5mm 4-pin LEDs integrate three separate colors which allows for making any color in the entire spectrum, and their right-angle design with enclosure makes them ideal for use as indicators directly mounted onto the side of a PCB. The housing of the RGB Circuit Board Indicator LEDs is made from Type 66 nylon, has a UL rating of 94V-0, and is white in color to provide a high degree of contrast. The combination of their 90° shape and pre-trimmed legs makes them ideal for pick and place, and their RoHS-compliant nature makes them applicable for use in EU markets. With an operating temperature range of -40°C to +85°C, these LEDs are ideal for both consumer and commercial environments.