Kingbright Tri-Dome Lenses RGB LEDs
Kingbright Tri-Dome Lenses RGB LEDs provide high-intensity output with a narrow viewing angle. These devices are designed with three individual dome lenses, and each emitter die is located under the dome for maximum optical performance. The RGB LEDs can be individually controlled, all in a compact SMD package. These tri-dome lenses create a narrow viewing angle to deliver higher intensity output than flat-top SMD LED packages. The component’s lenses are molded with a 50° viewing angle, providing a focused light source. Typical applications include status indicators, backlighting, and accent lighting.
Features
- 3.5mm x 3.5mm SMD LED, 1.25mm thickness
- Blue, green, and hyper-red colors
- Full-color RGB with three dome lenses in one package
- High-intensity output
- Low power consumption
- Narrow viewing angle of 50° each
Applications
- Accent lighting
- Backlighting
- Light pipe indicator
- Status indicator
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum reverse current | 50µA |
| Reverse voltage | 5V |
| DC forward current | 30mA |
| Junction temperature | 115°C |
| Operating temperature range | -40°C to +85°C |