Kingbright Industry Thinnest 0.56” SMD LED Display, ACXA56-51 Package

With continuous invest in R&D, Kingbright pioneered and enhanced the SMD LED Display technology by developing the industry first 0.56inch character height SMD LED display with thickness less than 0.1inch. This 7-Segment ultra thin SMD display overcomes the physical dimensional constrains and offers a complete solution to designers requiring brilliant and crisp displaying features with high maneuverability. With all of the technology advancements, packaging in tape and reel for SMT manufacturing to reduce production cost and available in single and dual digits with various color selection. This package is ideal for appliance applications, consumer electronics applications, handheld portable applications and many more.

Features

  • Character Height – 0.56inch digit height
  • Available in single and dual digit (Common Anode)
  • Color selections: green, blue, red and yellow
  • Gray face, white segment
  • MSL 2a
  • Low power requirement
  • RoHS2 compliant
  • Automation-friendly tape and reel package
  • Available in top mount and reverse mount configuration