Kingbright Single-Digit Right Angle Display LEDs
Kingbright Single-Digit Right Angle Display LEDs feature a compact 0.32 inch digit height and offer excellent character appearance and high light output, ensuring visibility in various environments. These LEDs have a mechanically rugged design that allows for easy mounting on PC boards or sockets without the need for an adapter. The single-digit right angle display LEDs provide a black face with white segments, and these RoHS-compliant displays are available in multiple part numbers, each with specific intensity and wavelength characteristics. Typical applications include home appliances, industrial equipment, and digital displays.
Features
- Black face with white segments
- Easy mounting on PC boards or sockets
- Excellent character appearance
- High light output for visibility
- Mechanically rugged design
- RoHS-compliant
Applications
- Display time and digital combination
- Home and smart appliances
- Industrial and instrumental applications
- Numeric status
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -40°C to +85°C | |
| Digit height | 0.32 inch | |
| Colors and wavelengths | blue | 465nm |
| green | 525nm and 568nm | |