Kingbright APHB1608 SMD LEDs

Kingbright APHB1608 SMD LEDs are designed to provide a clear visual indication in space-constrained electronic designs. These LEDs feature green and super bright orange illumination, a compact SMD package, halogen-free construction, and reflow solderability, delivering versatile status indication and backlighting in a single package. The APHB1608 SMD LEDs operate within a temperature range from -40°C to +85°C and a maximum DC forward current of 30mA. These components have a power dissipation of 75mW and a reverse voltage of 5V. Typical applications include backlighting, healthcare, and status indication.

Features

  • Bi color LED
  • Compact SMD package
  • Halogen free
  • Reflow solderable
  • RoHS compliant
  • Water clear lens

Applications

  • Backlighting
  • Healthcare
  • Home and smart appliances
  • Status indication
  • Wearable and portable devices

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Power Dissipation 75mW
Reverse Voltage 5V
Maximum DC Forward Current 30mA