Kingbright APDA1806 Right Angle SMD LEDs
Kingbright APDA1806 Right Angle SMD LEDs are compact, low-power light sources designed for efficient backlighting and status indication. These LEDs are available in multiple source colors, including green, super bright orange, hyper red, blue, and super bright yellow, utilizing AlGaInP or InGaN technology for high brightness and reliability. The APDA1806 LEDs come in 1.8mm x 1.5mm x 0.6mm dimensions, offer excellent solderability, and are RoHS compliant. These SMD LEDs operate within a temperature range from -40°C to +85°C, feature a moisture sensitivity level of 3, and have a halogen-free construction. Typical applications include home appliances, wearables, and healthcare devices.
Features
- 4000pcs/reel packaging
- Energy-efficient low power consumption
- Halogen-free design
- Moisture Sensitivity Level (MSL) 3 for controlled storage
- RoHS-compliant
- Tinned pads for better solderability
Applications
- Backlight
- Healthcare applications
- Home and smart appliances
- Status indicator
- Wearable and portable devices
Technical Specifications
| Parameters | Values |
|---|---|
| Dimensions | 1.8mm x 1.5mm x 0.6mm |
| Maximum power dissipation | 120mW |
| Maximum wavelength | 630nm |
| Operating temperature range | -40°C to +85°C |
| Viewing angle | 25° |