Kingbright 2nd Gen High Temp SMD LEDs
Kingbright 2nd Gen High Temp SMD LEDs are designed for reliable operation in high-temperature environments up to 110°C. These LEDs feature enhanced heat-resistant materials and construction to maintain stable optical and electrical performance under demanding conditions. The series is available in 1.6mm × 0.8mm and 4mm × 4mm packages, with wavelengths up to 630nm and a maximum viewing angle of 130°. These components offer durability and reliable performance for compact system designs operating under elevated temperatures. Typical applications include backlighting, traffic signaling, marker lights, and high-density, compact environments,
Features
- Available in various color combinations
- Halogen-free construction
- Moisture Sensitivity Level (MSL) 3
- RoHS compliant
- Suitable for reflow soldering
- Tinned pads for improved solderability
Applications
- Backlighting
- Decorative and entertainment lighting
- For high-density, compact environments
- For high-temperature industrial use
- Indoor and outdoor commercial and residential architectural lighting
- Interior and exterior automotive lighting
- Marker lights
- Signal and symbol luminaires
- Substitution of micro incandescent lamps
- Traffic signaling
Technical Specifications
| Parameters | Values |
|---|---|
| Package Size | 1.6mm × 0.8mm and 4mm × 4mm |
| Moisture Sensitivity Level | 3 |
| Operating Temperature Range | -40°C to +110°C |
| Maximum Viewing Angle | 130° |
| Maximum Power Dissipation | 84mW |
| DC Forward Current | 30mA |