Kingbright 0202 RGB LEDs
Kingbright 0202 RGB LEDs offer full-color lighting in an ultra-compact 0.65mm × 0.65mm × 0.25mm surface-mount package, ideal for designs with very limited space. These LEDs offer reliable optical performance with low power consumption, ensuring clear visibility in compact and high-density designs. The 0202 RGB LEDs function within an operating temperature range from -40°C to +85°C and a reverse voltage of 5V. These components support a DC forward current of 10mA and a maximum peak forward current of 30mA. Typical applications include backlight, status indicator, smart appliances, and healthcare.
Features
- Enables RGB color generation across the visible spectrum
- Highly compact 0202 RGB SMD LED
- Maintains MSL 3 moisture sensitivity
- Provides low power consumption
- RoHS compliant and halogen-free
- Suitability for compact/high-density layouts
Applications
- Backlight
- Enterprise solutions
- Home and smart appliances
- Healthcare systems
- Status indicators
- Wearable and portable devices
Technical Specifications
| Parameters | Values |
|---|---|
| Viewing Angle | 140° |
| DC Forward Current | 10mA |
| Operating Temperature Range | -40°C to +85°C |
| Peak Wavelength | 632nm, 519nm, 460nm |
| Reverse Voltage | 5V |