Kingbright 0202 RGB LEDs
Kingbright 0202 RGB LEDs offer full-color lighting in an ultra-compact 0.5mm x 0.5mm surface-mount package, ideal for designs with very limited space. These LEDs offer reliable optical performance with low power consumption, ensuring clear visibility in compact and high-density designs. The 0202 RGB LEDs function within an operating temperature range from -40°C to +85°C and a reverse voltage of 5V. These components support a DC forward current of 10mA and a maximum peak forward current of 30mA. Typical applications include backlights, status indicators, smart appliances, and healthcare.
Features
- Enables RGB color generation across the visible spectrum
- Maintains MSL 3 moisture sensitivity
- Provides low power consumption
- RoHS compliant and halogen-free
- Suitable for compact/high-density layouts
Applications
- Backlight
- Enterprise solutions
- Health
- Home and smart
- Status indicators
- Wearable and portable devices
Technical Specifications
| Parameters | Values |
|---|---|
| Viewing Angle | 140° |
| DC Forward Current | 10mA |
| Operating Temperature Range | -40°C to +85°C |
| Maximum Peak Forward Current | 30mA |
| Reverse Voltage | 5V |
Video
This TTI Tech Specs video for Kingbright 0202 RGB LEDs explains that these ultra-compact surface-mount LEDs provide full-color illumination in a 0.65mm × 0.65mm package, delivering reliable optical performance and low power consumption for space-constrained applications.
See the video transcript below
Video Transcript
Sometimes big problems, like trying to produce vibrant full color lighting in a high-density layouts, have easy fixes. In this case, it’s actually a tiny fix. Kingbright 0202 RGB LEDs pack red, green, and blue LEDs into a 0.65mm by 0.65mm by 0.25mm package. This compact and efficient RGB LED enables color mixing to produce any color in the visible spectrum without increasing component count or PCB area. They offer a 140° viewing angle and a water clear lens, providing clear visibility in compact devices. They feature a common anode design and are specified with a 5mA forward current and typical forward voltages for each color between 1.95V and 2.9V, ensuring efficient operation. They can operate at temperatures from -40°C to +85°C and are suitable for backlights and status indicators for home and smart appliances, wearable and portable devices, and healthcare applications.