Kingbright High-Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed to withstand harsh environments and high operation temperatures up to +100°C or 212°F. These SMD LEDs come in single-color and bi-color options in all color spectrums, and available footprints include industry-standard 0603 to PLCC right-angle SMD packages. High-temperature LEDs feature an operating temperature range from -40°C to +100°C and a wide viewing angle of 120° to 160°. Typical applications include transportation, electrical equipment, machinery, and industrial equipment.

Features

  • Available in single-color and bi-color LEDs
  • Designed to withstand harsh environments and high operation temperatures
  • Halogen-free and RoHS compliant
  • Top emitting, right angle, and PLCC

Applications

  • Electrical equipment
  • Industrial equipment and machinery
  • Networking and enterprise solutions
  • Transportation

Technical Specifications

Parameters Values
Current rating range IF=2mA to IF=20mA
Lens type Yellow Fluorescent
Water Clear
Operating temperature range  -40°C to +100°C
Wide viewing angle range 120° to 160°