Kingbright Surface Mount Device Displays

Kingbright Surface Mount Device (SMD) Displays feature low-profile designs, clear character appearance, and low-current operation. Available in 7-segment single-digit, dual-digit, three-digit, and alphanumeric configurations, these displays offer digit heights from 0.2" to 0.8" and wavelengths ranging from 465nm to 640nm. Applications include smart home appliances, time displays, industrial instrumentation, and numeric status indicators.

7-Segment 1-Digit SMD Displays

Kingbright ACSA Series 7-Segment 1-Digit SMD Displays

ACSA Series 7-Segment 1-Digit SMD Displays

Kingbright ACSA Series 7-Segment 1-Digit SMD Displays offer 0.2", 0.3", 0.4", 0.56", and 0.8" digit height variants and offer superior character appearance even at low current operation. ACSA series displays have wavelengths ranging from 465nm to 640nm. These 7-segment 1-digit SMD displays are applicable in smart home appliances, display of time, digital combinations, and numeric status.

Kingbright SA32 Series 7-Segment 1-Digit SMD Displays

SA32 Series 7-Segment 1-Digit SMD Displays

Kingbright SA32 Series 7-Segment 1-Digit SMD Displays feature 0.32" digit heights for compact numeric displays. SA32 series features green illumination, a black face, and white segments for clear numeric indication. Designed for low-current operation, these SMD displays are used in single-digit timekeeping devices, smart home appliances, and industrial instrumentation.

Kingbright SA56 Series 7-Segment 1-Digit SMD Displays

SA56 Series 7-Segment 1-Digit SMD Displays

Kingbright SA56 Series 7-Segment 1-Digit SMD Displays feature 0.56" digit heights for larger numeric readouts. SA56 series uses a red display with a black face for clear numerical indication. Designed for single-digit readouts, these SMD displays are suited for time displays, appliance interfaces, and industrial equipment.

7-Segment 2-Digit SMD Displays

Kingbright ACDA Series 7-Segment 2-Digit SMD Displays

ACDA Series 7-Segment 2-Digit SMD Displays

Kingbright ACDA Series 7-Segment 2-Digit SMD Displays come in 0.2", 0.3", 0.4", and 0.56" digit height variants and offer efficient character appearance even at low current operation. ACDA series displays have wavelengths ranging from 465nm to 640nm. These 7-segment 2-digit SMD displays are applicable in smart home appliances, display of time, digital combinations, and numeric status.

Kingbright DA56 Series 7-Segment 2-Digit SMD Displays

DA56 Series 7-Segment 2-Digit SMD Displays

Kingbright DA56 Series 7-Segment 2-Digit SMD Displays feature 0.56" digit heights and red illumination with a gray face and white segments for clear numerical indication. Designed for two-digit readouts, the DA56 series is suited for electronic appliances, timekeeping devices, and industrial instrumentation.

Kingbright PDC54 Series 7-Segment 2-Digit SMD Displays

PDC54 Series 7-Segment 2-Digit SMD Displays

Kingbright PDC54 Series 7-Segment 2-Digit SMD Displays feature 0.531" digit heights for two-digit numerical indication in space-constrained designs. Their low-current operation makes the PDC54 series suitable for appliance controls, electronic counters, and industrial display panel applications.

7-Segment 3-Digit SMD Displays

Kingbright BA56 Series 7-Segment 3-Digit SMD Displays

BA56 Series 7-Segment 3-Digit SMD Displays

Kingbright BA56 Series 7-Segment 3-Digit Displays feature 0.56" digit heights, low-current operation, and clear, bright characters. Available in multiple colors and configurations, the BA56 series displays support easy mounting on PC boards or sockets. Applications include home and smart appliances, time displays, digital combinations, industrial instrumentation, and numeric status indicators.

Alphanumeric SMD Displays

Kingbright ACPS Series Alphanumeric SMD Displays

ACPS Series Alphanumeric SMD Displays

Kingbright ACPS Series Alphanumeric SMD Displays have 0.4" character height and offer excellent character appearance even at low current operation. ACPS series LED SMD displays have wavelengths ranging from 568nm to 640nm. These displays find applications in smart home appliances, display time, digital combinations, and numeric status.