Kingbright 1.5W High Brightness LED

Kingbright's 1.5W High Brightness LED comes in an assortment of colors that all include unique and specific benefits. The Blue source color devices are made with InGaN on Sapphire-substrate Light Emitting Diode. The Reddish-Orange source color devices are made with AlGalnP on Si-substrate Light Emitting Diode. The Green source color devices are made with InGaN on Sapphire-substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded.

Features

  • Suitable for all SMD assembly and solder process
  • Available on tape and reel
  • White SMD package, silicone resin
  • Package: 500 pcs / reel
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications