KEMET OHD Series Thermal Guards

KEMET OHD Series Thermal Guards are designed to address thermal issues in electronic devices and provides protection through precise temperature sensing. These devices use a magnet and Thermorite, a temperature-sensitive soft ferromagnetic material that transitions to a paramagnetic state at its Curie temperature. The OHD series thermal sensors ensure reliable performance with high-speed response and long operational life. These thermal guards operate over a temperature range from +30°C to +130°C, with increments of 5°C, and supports signals from 0.1mW to 6W. The OHD series is ideal for monitoring overheating in power transistors, motors, and general appliances.

Features

  • 0.1mW minimum signal compatibility
  • 5°C increments in operating temperatures from +30°C to +130°C
  • 6 W power handling capacity
  • Compact, light, and easy to handle
  • CSA, TÜV, and UL approved
  • Dust, explosion, and corrosion-proof
  • Extremely simple circuit design
  • High environmental durability
  • High reliability for on/off operations
  • High-speed response
  • Long operational life
  • RoHS/REACH compliant

Applications

  • Amplifiers
  • Atmospheric temperature detection
  • Floppy disk drives
  • Hard disk drives
  • Hot gas heaters
  • Motors
  • Overheating monitoring
  • Power processing circuits
  • Room heaters
  • General appliances