KEMET PME271Y Y2 EMI Suppression Capacitors are designed for EMI suppression in mains-connected and low-frequency circuits. These capacitors utilize a multilayer metallized paper dielectric with self-extinguishing encapsulation and meet Y2 safety standards with basic or supplementary insulation. The PME271Y capacitors include a self-healing mechanism that isolates dielectric breakdowns caused by transients. These devices comply with IEC humidity class 56 days and remain stable in environments with varying voltage conditions.
KEMET PME271Y Y2 EMI Suppression Capacitors
Features
- Compact size
- High dU/dt tolerance
- IEC humidity class 56 days
- RoHS compliant
- Self-extinguishing (UL 94V-0)
- Self-healing dielectric
- Y2 safety class
Applications
- Interference suppressors
- Line-to-earth
- Y2 applications