KEMET PME295 Y1 EMI Suppression Capacitors are designed for EMI suppression in mains-connected and low-frequency applications. These capacitors utilize a metallized paper dielectric with self-extinguishing encapsulation and are rated for Y1 safety class, featuring double or reinforced insulation. The PME295 capacitors can withstand high transient voltages and feature a self-healing mechanism that isolates dielectric breakdowns. These devices meet IEC humidity class 56 days and are suitable for environments with fluctuating electrical conditions.
KEMET PME295 Y1 EMI Suppression Capacitors
Features
- Approvals: cUL, CQC, ENEC, and UL
- Capacitance tolerance: ±20%
- Climatic category: 40/115/56/B (IEC 60068-1)
- Lead spacing: 15mm
- Operating temperature range: -40˚C to +115˚C
- Packaging: tape and reel (IEC 60286-2)
- Rated voltage: 440Vac/480Vac, 50Hz/60Hz
- RoHS and lead-free compliant
- Tested 100% at 4000Vac, 50Hz for 2s
Applications
- Bridging of double insulation
- Bridging of reinforced insulation
- Low-frequency applications