KEMET PMR2x EMI Suppression and RC Network Capacitors are multilayer metallized paper capacitors enclosed in flame-retardant material. These capacitors are designed to suppress electrical transients and interference in AC line systems. The PMR RC network capacitors come in PMR205, PMR209, and PMR210 variants; these capacitors combine both capacitance and resistance functions. These devices are rated up to 250Vac and operate within a temperature range from -40°C to +85°C.
KEMET PMR2x Series EMI Suppression and RC Network Capacitors
Features
- Excellent self-healing properties
- Excellent stability giving outstanding reliability
- High du/dt capability
- Resistance to ionization due to impregnated dielectric
- RoHS compliant
- Self-extinguishing encapsulation
- Small dimensions
Applications
- Contact protection
- Interference suppression of contacts
- RC unit for use in DC and AC applications
- Transient suppression