KEMET PZB300 Series AC Line EMI Suppression Capacitor is a multilayer, metallized paper capacitor that uses material that is ENEC, UL, cUL rated. They are RoHS compliant and have lead-free terminations. These capacitors are self-healing with good resistance to ionization. They have high dv/dt capability and also use impregnated paper that ensures excellent stability and reliability properties. The PZB300 Series has a rated voltage of 275 VAC 50/60 Hz, a capacitance X value of 0.1 µF, and 0.15 µF, and a capacitance Y value of 0.0022 µF, 0.0033 µF, and 0.0044 µF. Additionally, they have lead spacing of 20mm, a capacitance tolerance of ±20%, and a operating temperature range of −40°C to +100°C.
KEMET PZB300 Series EMI Suppression Capacitor
Features
- Capacitance range of 0.1 µF to 0.15 µF
- Capacitance tolerance of ±20%
- Class X2 and Y2
- Compact Size
- ENEC, UL, cUL approved
- Operating temperature range of −40°C to +100°C
- Rated voltage of 275 VAC 50/60 Hz
- RoHS Compliant
- Self-extinguishing encapsulation
- Self-Healing properties
Applications
- Interference suppressors with X2 + 2x Y2 capacitors in a delta configuration