KEMET PHE448 Series Polypropylene Film Capacitors

KEMET PHE448 Series Polypropylene Film Capacitors use a polypropylene film dielectric with metal foil electrodes and are encapsulated in flame-retardant resin. These capacitors are designed for use in circuits requiring high dv/dt performance and can operate at temperatures up to 105°C. These PHE448 capacitors are rated for 1600Vdc to 2000Vdc and 650Vac to 700Vac, with capacitance values from 0.0001µF to 0.022µF. The PHE448 film capacitors are available with a standard 15mm lead spacing and comply with international packaging and safety standards.

Features

  • Capacitance range: 0.0001µF to 0.022µF
  • Capacitance tolerance: ±5% (others on request)
  • Climatic category: 55/105/56 per IEC 60068-1
  • Lead-free and RoHS compliant
  • Lead spacing: 15mm
  • Rated voltage: 650Vac to 700Vac and 1600Vdc to 2000Vdc
  • Tape and reel per IEC 60286-2

Applications

  • High frequency applications
  • High voltage circuits
  • Systems requiring high current handling or high dv/dt capability