KEMET T510 Series Tantalum Capacitors
KEMET T510 Series Tantalum Capacitors are surface mount (SMD), low ESR, multiple anode MnO2 (manganese dioxide) capacitors that are available in standard, automotive-grade, and space-grade versions. They are designed for demanding applications that require high ripple current and high surge current capability. The space-grade version meets MIL-PRF-55365 and MIL-STD-1580 requirements.
Features
- Automotive-grade/AEC-Q200 versions available
- Low ESR
- Multiple anode
- Space-grade versions available
- Space-grade version meets MIL-PRF-55365 and MIL-STD-1580 requirements
- Surface mount
Applications
- Aerospace
- Automotive
- Control units
- DC/DC converters
- Defense
- Portable electronics
- Space
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Rated Capacitance Range | 10µF to 1,000µF at 120Hz/25°C |
| Capacitance Tolerance | K Tolerance: ±10% M Tolerance: ±20% |
| Rated Voltage Range | 4V to 10V or 4V to 50V |