KEMET T496 Series Fused Surface Mount Tantalum Capacitors

KEMET T496 Series Fused Surface Mount Tantalum Capacitors include an internal fuse element designed to open in response to short-circuit or fault conditions. These capacitors support continuous currents up to 0.75A and fuse activation within 1 second at 4A or higher. The T496 series capacitors have a capacitance range of 0.15μF to 330μF and a voltage range from 4Vdc to 50Vdc. These capacitors operate within a temperature range from -55°C to +125°C and feature a moisture sensitivity level of 1 per J-STD-020.

Features

  • 0.15μF to 330μF capacitance range
  • 100% surge tested (C, D, and X case sizes)
  • Built-in fuse for short-circuit protection
  • Continuous current up to 0.75A
  • EIA 535BAAC compliant
  • Epoxy is halogen-free
  • Gold-plated terminations optional
  • Moisture sensitivity level 1
  • Operating temperature range: -55°C to +125°C
  • RoHS and lead-free compliant
  • Side test tabs for direct fuse testing

Applications

  • Computing systems
  • High-end servers
  • Telecommunications